Part Details for 65025-001 by Micropac Industries Inc
Overview of 65025-001 by Micropac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 65025-001
65025-001 CAD Models
65025-001 Part Data Attributes
|
65025-001
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
65025-001
Micropac Industries Inc
Hall Effect Sensor, -10mT Min, 15mT Max, 0.40V, Rectangular, Through Hole Mount, HERMETICALLY SEALED, CERAMIC, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETICALLY SEALED, CERAMIC, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Micropac Industries, Inc. | |
Body Breadth | 1.52 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | CERAMIC | |
Hysteresis | 10 mT | |
Input Mode | BIPOLAR(LATCHED) | |
Magnetic Field Range-Max | 15 mT | |
Magnetic Field Range-Min | -10 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Termination Type | SOLDER |