Part Details for 65025CY SL002 by Alpha Wire
Overview of 65025CY SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65025CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2444
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 25Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:25Awg, Conductor Area Csa:0.5Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 65025CY SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$8,918.2700 | Buy Now |
DISTI #
3937-65025CYSL002-ND
|
DigiKey | CABLE 25COND 20AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-65025CYSL002-ND
|
DigiKey | CABLE 25COND 20AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.0657 | Buy Now |
DISTI #
602-65025CY-500
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 25 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$8,033.6700 | Order Now |
DISTI #
70139825
|
RS | Multiconductor, Flexible, 25C, 20AWG, Braid, PVC, Gray, Xtra-Guard Flex Series | Alpha Wire 65025CY SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$9,857.9200 | RFQ |