Part Details for 6505 by AEMC Instruments
Overview of 6505 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-05A06L | Coilcraft Inc | Variable Inductor, 0.054uH Min, 0.078uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-05A06SL | Coilcraft Inc | Variable Inductor, 0.043uH Min, 0.05uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-05SL | Coilcraft Inc | General Purpose Inductor, 0.057uH, Air-Core, 2323 |
Price & Stock for 6505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8357
|
Newark | Megohmmeter, Analogue/Digital, 500V-5Kv, Insulation Tester Type:Analogue/Digital Megohmmeter, Insulation Testing Voltage:500V, 1Kv, 2.5Kv, 5Kv, Insulation Testing Resistance:30Kohm To 10Tohm, Operating Temperature Min:-, Weight:- Rohs Compliant: Yes |Aemc Instruments 6505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,850.0000 | Buy Now |
DISTI #
32816.1
|
TestEquity LLC | AEMC Instruments 6505 Megohmmeter, 500V to 5000V, 10Tohm, DAR, PI, Dataview, 6500 Series | 2 |
|
$2,850.0000 | Buy Now |