Part Details for 6506.01.A by HUBER+SUHNER
Overview of 6506.01.A by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6506.01.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3176
|
Newark | Rf Terminator, Bnc Plug, 50 Ohm, 4Ghz Rohs Compliant: Yes |Huber+Suhner 6506.01.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$173.6800 / $211.1400 | Buy Now |
DISTI #
3628-6506.01.A-ND
|
DigiKey | 6506.01.A Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.5100 | Buy Now |
DISTI #
455-650601A
|
Mouser Electronics | RF Terminators BNC plug(m), 6W RoHS: Compliant | 2 |
|
$211.9700 / $218.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$177.5000 / $205.3100 | Buy Now | |
DISTI #
3770299
|
element14 Asia-Pacific | RF TERMINATOR, BNC PLUG, 50 OHM, 4GHZ RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$212.7800 / $225.4924 | Buy Now |
DISTI #
3770299
|
Farnell | RF TERMINATOR, BNC PLUG, 50 OHM, 4GHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1 |
|
$196.1457 / $262.0466 | Buy Now |
Part Details for 6506.01.A
6506.01.A CAD Models
6506.01.A Part Data Attributes
|
6506.01.A
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6506.01.A
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | BNC-M, I/P POWER-MAX(PEAK)=1000W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 37.78 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.1 |