There are no models available for this part yet.
Overview of 6506.41.A by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-06SL | Coilcraft Inc | General Purpose Inductor, 0.068uH, Air-Core, 2323 | |
165-06L | Coilcraft Inc | General Purpose Inductor, 0.103uH, Air-Core, 2020 |
Price & Stock for 6506.41.A by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-6506.41.A-ND
|
DigiKey | CONN TREM PLG MAL 7/16 DIN 50OH Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.4500 | Buy Now | |
DISTI #
455-650641A
|
Mouser Electronics | RF Terminators 7/16 plug(m), 6W RoHS: Compliant | 0 |
|
$216.8500 / $219.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.3300 / $206.9300 | Buy Now |
CAD Models for 6506.41.A by HUBER+SUHNER
Part Data Attributes for 6506.41.A by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
7/16-M, I/P POWER-MAX(PEAK)=1000W
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
37.78 dBm
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
8000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
RF/MICROWAVE TERMINATION
|
Terminal Finish
|
Silver (Ag)
|
VSWR-Max
|
1.2
|