65061K206
Switchcraft Conxall
Description: Multi Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount,

Overview of 65061K206 by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 65061K206 by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000070302
Sager Slide Switches 6P MULTI SW ASSY 0
Buy Now

CAD Models for 65061K206 by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65061K206 by Switchcraft Conxall

65061K206
Switchcraft Conxall
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.32
Body Height
27 mm
Body Length or Diameter
103.2 mm
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
Contact Voltage(DC)-Max
125 V
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
MULTI SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 65061K206
    Switchcraft Conxall
    Multi Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount,
    VS

Related Parts for 65061K206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65061K206 by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65061K206 by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of 65061K206 would you like to use for your alert(s)?
  • Please alert me when 65061K206 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65061K206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65061K206 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65061K206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65061K206.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65061K206 by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: