Part Details for 650956-5 by TE Connectivity
Results Overview of 650956-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
650956-5 Information
650956-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 650956-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34B1367
|
Newark | 064 Euro Type C Recept St Assy Rohs Compliant: No |Amp Te Connectivity 650956-5 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.5000 | Buy Now |
|
DISTI #
650956-5
|
Avnet Americas | Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole - Boxed Product (Development Kits) (Alt: 650956-5) COO: China RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 6 Weeks, 6 Days Container: Box | 0 |
|
$2.2698 / $2.6915 | Buy Now |
|
DISTI #
73776973
|
RS | 064 EURO TYPE C RECEPT ST ASSY, Eurocard Connectors Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9700 / $5.4000 | RFQ |
|
|
TE Connectivity | 064 EURO TYPE C RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Number of Positions: 64 Receptacle Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 650956-5 | Internal Number: 650956-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 592 |
|
$3.8200 / $4.7300 | Buy Now |
|
DISTI #
AMP650956-5
|
Heilind Electronics | 064 EURO TYPE C RECEPT ST ASSY | Americas - 0 in Stock |
|
$2.6593 / $2.8121 | Buy Now |
|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
DISTI #
AMP650956-5
|
Interstate Connecting Components | 064 EURO TYPE C RECEPT ST ASSY | 0 |
|
$2.6593 / $2.8121 | Buy Now |
|
|
Powell Electronics | Pin & Socket Connectors Min Qty: 600 | 14 |
|
$2.6700 / $2.9600 | Buy Now |
|
DISTI #
000000000000677080
|
Sager | DIN 41612 Connectors Type C Receptacle 64 Position Min Qty: 600 | 0 |
|
$2.6200 | Buy Now |
|
DISTI #
650956-5
|
Avnet Abacus | Conn DIN 41612 F 64 POS 254mm Solder ST ThruHole (Alt: 650956-5) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 650956-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 650956-5
650956-5 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650956-5 Part Data Attributes
|
|
650956-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650956-5
TE Connectivity
64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 6 Weeks, 6 Days | |
| Additional Feature | Standards: Din 41612; Iec 603-2 | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Euro Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mating Contact Row Spacing | 0.2 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Name of Rows Loaded | A,B,C | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Terminal Length | 0.13 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 64 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 650956-5
This table gives cross-reference parts and alternative options found for 650956-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650956-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5650897-5 | TE Connectivity | $6.2851 | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | 650956-5 vs 5650897-5 |
| 1-148167-4 | TE Connectivity | Check for Price | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | 650956-5 vs 1-148167-4 |
| 68357-018 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 650956-5 vs 68357-018 |
| 0-1393642-2 | TE Connectivity | Check for Price | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | 650956-5 vs 0-1393642-2 |
| 72903-024 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 650956-5 vs 72903-024 |
| V42254-B2200-Q610 | TE Connectivity | Check for Price | CONNECTOR, 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | 650956-5 vs V42254-B2200-Q610 |
| 148167-5 | TE Connectivity | Check for Price | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | 650956-5 vs 148167-5 |
| 148167-5 | TE's AMP | Check for Price | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | 650956-5 vs 148167-5 |
| 1857122-1 | TE Connectivity | Check for Price | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER | 650956-5 vs 1857122-1 |
| 0-1393643-2 | TE Connectivity | Check for Price | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | 650956-5 vs 0-1393643-2 |
650956-5 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this range to ensure reliable connections and prevent damage to the connector.
-
Yes, the 650956-5 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
-
The operating temperature range for the 650956-5 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this range to maintain its performance and reliability.
-
The 650956-5 connector has a sealed design that provides some level of protection against moisture and contaminants. However, it's not designed for use in extremely harsh environments. If you need a connector for use in such environments, consider using a connector with a higher IP rating or specialized coatings.
-
While the 650956-5 connector is designed for use with AWG 20-24 wires, it's possible to use it with other wire sizes. However, you may need to use additional wire preparation or specialized tools to ensure reliable connections. Consult with a TE Connectivity representative or a qualified engineer for guidance on using this connector with non-standard wire sizes.