Microcontrollers and Processors
650R-14ILF
Description: QSOP-20, Tube

Overview of 650R-14ILF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
650R-14ILF Renesas Electronics Corporation Networking System Clock
650R-14ILFT Renesas Electronics Corporation Networking System Clock
650R-07ILF Renesas Electronics Corporation Networking Clock Source

CAD Models for 650R-14ILF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 650R-14ILF by Integrated Device Technology Inc

650R-14ILF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
SSOP-20
Pin Count
20
Manufacturer Package Code
PCG20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
133.33 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 650R-14ILF
    Integrated Device Technology Inc
    QSOP-20, Tube
    VS

Alternate Parts for 650R-14ILF

This table gives cross-reference parts and alternative options found for 650R-14ILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650R-14ILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5V9888NLGI Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 Integrated Device Technology Inc 650R-14ILF vs 5V9888NLGI
MB88152APNF-G-111-JNE1 Clock Generator, 67MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 FUJITSU Limited 650R-14ILF vs MB88152APNF-G-111-JNE1
MB88152PNF-G-111-JN-EFE1 67MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 FUJITSU Semiconductor Limited 650R-14ILF vs MB88152PNF-G-111-JN-EFE1
548G-05I Clock Generator, 49.152MHz, CMOS, PDSO16, MO-153, TSSOP-16 Integrated Device Technology Inc 650R-14ILF vs 548G-05I
MB88152PNF-G-112-JNE1 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 FUJITSU Semiconductor Limited 650R-14ILF vs MB88152PNF-G-112-JNE1
548G-05ILFT Clock Generator, 49.152MHz, CMOS, PDSO16, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc 650R-14ILF vs 548G-05ILFT
ICS548G-05LF Clock Generator, 49.152MHz, CMOS, PDSO16, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc 650R-14ILF vs ICS548G-05LF
ICS7152AM-11LF Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 650R-14ILF vs ICS7152AM-11LF
341M-XXT Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 650R-14ILF vs 341M-XXT
ICS7152AMI-11LF Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Spectrum Control 650R-14ILF vs ICS7152AMI-11LF

Related Parts for 650R-14ILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 650R-14ILF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 650R-14ILF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 650R-14ILF would you like to use for your alert(s)?
  • Please alert me when 650R-14ILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 650R-14ILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 650R-14ILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 650R-14ILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 650R-14ILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 650R-14ILF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: