There are no models available for this part yet.
Overview of 650BS012C18 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 650BS012C18 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AK9108
|
Newark | 650Bs012C18 |Glenair 650BS012C18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$101.8600 / $326.5400 | Buy Now | |
DISTI #
631-650BS012C18
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE COVERS - DUMMY STOWAGE RECEPTACLES RoHS: Compliant | 0 |
|
$111.7800 / $358.3900 | Order Now | |
DISTI #
GLE650BS012C18
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 650BS012C18 by Glenair Inc
Part Data Attributes for 650BS012C18 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
DUMMY ITEM
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
18
|