Part Details for 650BS012NF24 by Glenair Inc
Overview of 650BS012NF24 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650BS012NF24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1913
|
Newark | Connector |Glenair 650BS012NF24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$115.6300 / $370.7400 | Buy Now |
DISTI #
3937-650BS012NF24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$569.3300 | Buy Now |
DISTI #
650BS012NF24
|
Avnet Americas | ADAPTER - Bulk (Alt: 650BS012NF24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-650BS012NF24
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$114.2100 / $204.9000 | Order Now |
DISTI #
GLE650BS012NF24
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$115.6275 / $423.6994 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 11 |
|
$236.4000 / $422.4900 | Buy Now |
Part Details for 650BS012NF24
650BS012NF24 CAD Models
650BS012NF24 Part Data Attributes
|
650BS012NF24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650BS012NF24
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |