Part Details for 650DS001M14 by Glenair Inc
Overview of 650DS001M14 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650DS001M14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1942
|
Newark | Connector |Glenair 650DS001M14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$116.2100 / $372.5800 | Buy Now |
DISTI #
3937-650DS001M14-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$572.2300 | Buy Now |
DISTI #
650DS001M14
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Electroless Nickel Finish Shell Size 14 - Bulk (Alt: 650DS001M14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-650DS001M14
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT BAYONET RoHS: Compliant | 0 |
|
$114.7800 / $205.9000 | Order Now |
DISTI #
GLE650DS001M14
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$116.2080 / $425.7978 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 5 |
|
$237.5500 / $424.5800 | Buy Now |
DISTI #
650DS001M14
|
Avnet Abacus | Connector Accessories Dummy Stowage Receptacle Electroless Nickel Finish Shell Size 14 (Alt: 650DS001M14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 650DS001M14
650DS001M14 CAD Models
650DS001M14 Part Data Attributes
|
650DS001M14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650DS001M14
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |