Part Details for 650DS001NF10 by Glenair Inc
Overview of 650DS001NF10 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650DS001NF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1948
|
Newark | Connector |Glenair 650DS001NF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$119.5500 / $383.2800 | Buy Now |
DISTI #
3937-650DS001NF10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$588.6100 | Buy Now |
DISTI #
650DS001NF10
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 - Bulk (Alt: 650DS001NF10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$90.5840 / $425.8650 | Buy Now |
DISTI #
654-650DS001NF10
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT BAYONET RoHS: Not Compliant | 0 |
|
$118.0800 / $211.8400 | Order Now |
DISTI #
71102698
|
Verical | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$151.2625 | Buy Now |
DISTI #
77948583
|
Verical | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$155.1410 / $363.9872 | Buy Now |
DISTI #
650DS001NF10
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 - Bulk (Alt: 650DS001NF10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$90.5840 / $425.8650 | Buy Now |
DISTI #
GLE650DS001NF10
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$138.6000 / $567.8200 | Buy Now |
|
Powell Electronics | Dummy Stowage Receptacles Min Qty: 1 | 13 |
|
$244.4000 / $436.7800 | Buy Now |
Part Details for 650DS001NF10
650DS001NF10 CAD Models
650DS001NF10 Part Data Attributes:
|
650DS001NF10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650DS001NF10
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |