Part Details for 650DS001NF12 by Glenair Inc
Overview of 650DS001NF12 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650DS001NF12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1949
|
Newark | Connector |Glenair 650DS001NF12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$121.0000 / $387.9300 | Buy Now |
DISTI #
650DS001NF12
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 - Bulk (Alt: 650DS001NF12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
654-650DS001NF12
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT BAYONET RoHS: Not Compliant | 0 |
|
$119.5200 / $214.4100 | Order Now |
DISTI #
71101430
|
Verical | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$66.6667 / $157.0128 | Buy Now |
DISTI #
77948430
|
Verical | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$157.0128 / $368.3974 | Buy Now |
DISTI #
GLE650DS001NF12
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$140.2905 / $574.7001 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 24 |
|
$247.3700 / $442.0800 | Buy Now |
Part Details for 650DS001NF12
650DS001NF12 CAD Models
650DS001NF12 Part Data Attributes
|
650DS001NF12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650DS001NF12
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |