Part Details for 650FS001NF23 by Glenair Inc
Overview of 650FS001NF23 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650FS001NF23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2004
|
Newark | Connector |Glenair 650FS001NF23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$130.2300 / $417.5300 | Buy Now |
DISTI #
3937-650FS001NF23-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$641.3500 | Buy Now |
DISTI #
650FS001NF23
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Shell Size 23 - Bulk (Alt: 650FS001NF23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$98.6776 / $463.9200 | Buy Now |
DISTI #
654-650FS001NF23
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT BAYONET RoHS: Not Compliant | 0 |
|
$128.6300 / $412.4200 | Order Now |
DISTI #
650FS001NF23
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Shell Size 23 - Bulk (Alt: 650FS001NF23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$98.6776 / $463.9200 | Buy Now |
DISTI #
GLE650FS001NF23
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$150.9809 / $618.5601 | Buy Now |
|
Powell Electronics | Dummy Stowage Receptacles Min Qty: 1 | 25 |
|
$266.2300 / $475.8200 | Buy Now |
DISTI #
650FS001NF23
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$74.3700 / $343.2600 | Buy Now RFQ |
Part Details for 650FS001NF23
650FS001NF23 CAD Models
650FS001NF23 Part Data Attributes:
|
650FS001NF23
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650FS001NF23
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |