Part Details for 650GS001NF15-6 by Glenair Inc
Overview of 650GS001NF15-6 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 650GS001NF15-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK9114
|
Newark | 650Gs001Nf15-6 |Glenair 650GS001NF15-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$129.5800 / $415.4400 | Buy Now |
DISTI #
631-650GS001NF15-6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE COVERS - DUMMY STOWAGE RECEPTACLES | 0 |
|
$127.9900 / $410.3600 | Order Now |
DISTI #
GLE650GS001NF15-6
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
Buy Now |
Part Details for 650GS001NF15-6
650GS001NF15-6 CAD Models
650GS001NF15-6 Part Data Attributes:
|
650GS001NF15-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650GS001NF15-6
Glenair Inc
Connector Accessory, Dummy Item, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |