Part Details for 650HS010B09 by Glenair Inc
Overview of 650HS010B09 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650HS010B09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2112
|
Newark | Connector |Glenair 650HS010B09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$123.3700 / $395.4900 | Buy Now |
DISTI #
3937-650HS010B09-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$607.4600 | Buy Now |
DISTI #
650HS010B09
|
Avnet Americas | ADAPTER - Bulk (Alt: 650HS010B09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$93.4650 / $439.4250 | Buy Now |
DISTI #
654-650HS010B09
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT THREADED RoHS: Not Compliant | 0 |
|
$121.8500 / $218.5800 | Order Now |
DISTI #
71109895
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$156.0750 | Buy Now |
DISTI #
77947037
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$160.0769 / $375.5769 | Buy Now |
DISTI #
GLE650HS010B09
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$143.0296 / $585.9000 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 4 |
|
$252.1800 / $450.6900 | Buy Now |
Part Details for 650HS010B09
650HS010B09 CAD Models
650HS010B09 Part Data Attributes
|
650HS010B09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650HS010B09
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | RECEPTACLE ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |