There are no models available for this part yet.
Overview of 650HS025XB15N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 650HS025XB15N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ2178
|
Newark | Composite - Dummy Stowage Receptacles |Glenair 650HS025XB15N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$180.1500 / $689.9600 | Buy Now | |
DISTI #
2899-650HS025XB15N-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,182.4320 / $2,107.8700 | Buy Now | |
DISTI #
3937-650HS025XB15N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$999.4200 | Buy Now | |
DISTI #
650HS025XB15N
|
Avnet Americas | Composite Dummy Stowage Receptacle for MIL-DTL-38999 Series III Connectors Size 17 Straight - Bulk (Alt: 650HS025XB15N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | ||
DISTI #
631-650HS025XB15N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$282.9300 / $681.5300 | Order Now | |
DISTI #
GLE650HS025XB15N
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
Buy Now |
CAD Models for 650HS025XB15N by Glenair Inc
Part Data Attributes for 650HS025XB15N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|