There are no models available for this part yet.
Overview of 650HS025XM15N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 650HS025XM15N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ2180
|
Newark | Composite - Dummy Stowage Receptacles |Glenair 650HS025XM15N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$222.1300 / $850.7600 | Buy Now | |
DISTI #
2899-650HS025XM15N-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,458.0190 / $2,599.1000 | Buy Now | |
DISTI #
3937-650HS025XM15N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,232.2600 | Buy Now | |
DISTI #
650HS025XM15N
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 650HS025XM15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | ||
DISTI #
654-650HS025XM15N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMP DUMMY STOWAGE RECPT STRAIGHT RoHS: Compliant | 0 |
|
$504.6500 | Order Now | |
DISTI #
GLE650HS025XM15N
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
Buy Now |
CAD Models for 650HS025XM15N by Glenair Inc
Part Data Attributes for 650HS025XM15N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|