Part Details for 65101K206X by Switchcraft Conxall
Overview of 65101K206X by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65101K206X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M3511
|
Newark | Dw Multi-Switch, Rohs/Swc Rohs Compliant: Yes |Switchcraft/conxall 65101K206X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
502-65101K206X
|
Mouser Electronics | Pushbutton Switches DW MULTI-SWITCH RoH RoHS: Compliant | 42 |
|
$58.5100 / $82.4300 | Buy Now |
|
Onlinecomponents.com | Switch Pushbutton - DPDT - 3A - 125V - Panel Mount. RoHS: Compliant |
80 In Stock |
|
$55.6900 / $82.3500 | Buy Now |
DISTI #
51629031
|
Verical | 65101K206X Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 77 |
|
$72.3970 / $107.0550 | Buy Now |
DISTI #
000000000005008905
|
Sager | Pushbutton Switches DW MULTI-SWITCH RoH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Pushbutton - DPDT - 3A - 125V - Panel Mount. RoHS: Compliant |
80 In Stock |
|
$55.6900 / $82.3500 | Buy Now |