Part Details for 65101K212 by Switchcraft Conxall
Overview of 65101K212 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 65101K212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65101K212-ND
|
DigiKey | SWITCH PUSHBUTTON 4PDT 3A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.2300 / $162.9200 | Buy Now |
DISTI #
000000000000268763
|
Sager | Pushbutton Switches 10 Station lock-out 4PDT/station 3A | 0 |
|
Buy Now |
Part Details for 65101K212
65101K212 CAD Models
65101K212 Part Data Attributes
|
65101K212
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
65101K212
Switchcraft Conxall
Multi Switch, 4PDT, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.32 | |
Samacsys Manufacturer | Switchcraft | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | MULTI SWITCH | |
Termination Type | SOLDER |