Part Details for 651122-BB-0V by Carling Technologies
Overview of 651122-BB-0V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 651122-BB-0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-651122-BB-0V-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 36 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2564 | Buy Now |
DISTI #
691-651122-BB-0V
|
Mouser Electronics | Rocker Switches 651122BB0V | 0 |
|
$2.3600 / $3.8200 | Order Now |
DISTI #
71350581
|
RS | Switch, Rocker, Compact,651/652 Series | Carling Technologies 651122-BB-0V RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk RoHS: Compliant |
170 In Stock |
|
$1.1800 / $2.5800 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk RoHS: Compliant |
170 In Stock |
|
$1.1800 / $2.5800 | Buy Now |
Part Details for 651122-BB-0V
651122-BB-0V CAD Models
651122-BB-0V Part Data Attributes:
|
651122-BB-0V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
651122-BB-0V
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |