Part Details for 651123-BB-DW by Carling Technologies
Overview of 651123-BB-DW by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 651123-BB-DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-651123-BB-DW-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 31 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6184 | Buy Now |
DISTI #
71350566
|
RS | Switch, Rocker, Compact,651/652 Series | Carling Technologies 651123-BB-DW RoHS: Compliant Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $3.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3700 / $3.0800 | Buy Now |
Part Details for 651123-BB-DW
651123-BB-DW CAD Models
651123-BB-DW Part Data Attributes
|
651123-BB-DW
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
651123-BB-DW
Carling Technologies
ROCKER SWITCH, SPST, LATCHED, THROUGH HOLE-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 12.88 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 20.96 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Manufacturer Series | 651 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |