There are no models available for this part yet.
Overview of 651125-WW-EN by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135565-112500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 25 column, 12.5mm stacking height, 200contacts |
Price & Stock for 651125-WW-EN by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-651125-WW-EN-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 23 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5878 | Buy Now | |
DISTI #
691-651125-WW-EN
|
Mouser Electronics | Rocker Switches 651125WWEN RoHS: Compliant | 0 |
|
$3.8700 / $5.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $4.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.3700 / $4.4300 | Buy Now |
CAD Models for 651125-WW-EN by Carling Technologies
Part Data Attributes for 651125-WW-EN by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Body Breadth
|
12.88 mm
|
Body Height
|
11.68 mm
|
Body Length or Diameter
|
20.96 mm
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
WIRE
|