Part Details for 651413-BB-0N by Carling Technologies
Overview of 651413-BB-0N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 651413-BB-0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-651413-BB-0N-ND
|
DigiKey | SWITCH ROCKER 10A 125V Min Qty: 30 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3513 | Buy Now |
DISTI #
691-651413-BB-0N
|
Mouser Electronics | Rocker Switches 651413BB0N | 0 |
|
$2.8900 / $3.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $3.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0200 / $3.3700 | Buy Now |