Part Details for 651423-BB-9V by Carling Technologies
Overview of 651423-BB-9V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 651423-BB-9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-651423-BB-9V-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 29 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5472 | Buy Now |
DISTI #
691-651423-BB-9V
|
Mouser Electronics | Rocker Switches 651423BB9V | 0 |
|
$3.0600 / $4.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $3.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $3.5600 | Buy Now |