Part Details for 65144 by Desco Industries Inc
Overview of 65144 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0361
|
Newark | Mat Roll, Vinyl, Blue, 16" X 24", Mat Type:2 Layer Dissipative Mat Roll, Mat Colour:Blue, Mat Material:Vinyl, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:16", Length - Imperial:24", Length - Metric:609.6Mm Rohs Compliant: Na |Desco 65144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$37.1400 | Buy Now |
DISTI #
16-65144-ND
|
DigiKey | TABLE MAT VINYL DK BLU 2'X1.33' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$35.3700 | Buy Now |
DISTI #
809-65144
|
Mouser Electronics | Anti-Static Control Products TRAY LINER, STATFREE B2 PLUS VINYL, DARK BLUE, 0.080''x16''x24'' RoHS: Compliant | 0 |
|
$35.2800 / $37.1400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$30.6100 / $46.7000 | Buy Now | |
DISTI #
10018212
|
Techni-Tool, Inc. | Desco 65144 Tray Liner, Statfree B2 Plus Vinyl, Dark Blue, 0.060" x 16" x 24'' | 0 |
|
$37.1400 | Buy Now |
DISTI #
10018212
|
TestEquity LLC | Desco 65144 Tray Liner, Statfree B2 Plus Vinyl, Dark Blue, 0.060" x 16" x 24'' | 0 |
|
$37.1400 | Buy Now |