Part Details for 651682-BB-0N by Carling Technologies
Overview of 651682-BB-0N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 651682-BB-0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3186
|
Newark | 651682Bb0N Rohs Compliant: Yes |Carling Technologies 651682-BB-0N Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $10.1900 | Buy Now |
DISTI #
432-651682-BB-0N-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5133 | Buy Now |
DISTI #
691-651682-BB-0N
|
Mouser Electronics | Rocker Switches 651682BB0N | 0 |
|
$5.5000 / $8.3500 | Order Now |
DISTI #
71350631
|
RS | Switch, Rocker, Compact,651/652 Series | Carling Technologies 651682-BB-0N RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk | 0 |
|
$2.8600 / $6.4900 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk | 0 |
|
$2.8600 / $6.4900 | Buy Now |
Part Details for 651682-BB-0N
651682-BB-0N CAD Models
651682-BB-0N Part Data Attributes:
|
651682-BB-0N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
651682-BB-0N
Carling Technologies
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 12.88 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 20.96 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Manufacturer Series | 651 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | QUICK CONNECT |