Part Details for 6520228-8 by TE Connectivity
Overview of 6520228-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6520228-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6520228-8-ND
|
DigiKey | SWITCH TOGGLE Min Qty: 200 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2852 | Buy Now |
DISTI #
6520228-8
|
Avnet Americas | Switch Toggle DPST Toggle Screw 20A 250VAC 250VDC PC Mount - Bulk (Alt: 6520228-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$41.1770 / $49.5519 | Buy Now |
DISTI #
506-6520228-8
|
Mouser Electronics | Toggle Switches 7359K2 RoHS: Compliant | 0 |
|
$48.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$43.6200 | Buy Now |
DISTI #
AMP6520228-8
|
Heilind Electronics | 7359K2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.6900 / $125.6200 | Buy Now |
DISTI #
6520228-8
|
Avnet Americas | Switch Toggle DPST Toggle Screw 20A 250VAC 250VDC PC Mount - Bulk (Alt: 6520228-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$41.1770 / $49.5519 | Buy Now |
DISTI #
6520228-8
|
Avnet Americas | Switch Toggle DPST Toggle Screw 20A 250VAC 250VDC PC Mount - Bulk (Alt: 6520228-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$41.1770 / $49.5519 | Buy Now |
DISTI #
AMP6520228-8
|
Interstate Connecting Components | 7359K2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.6900 / $125.6200 | Buy Now |
Part Details for 6520228-8
6520228-8 CAD Models
6520228-8 Part Data Attributes
|
6520228-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6520228-8
TE Connectivity
TOGGLE SWITCH, DPST, LATCHED, 20A, 125VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 26.21 mm | |
Body Height | 16.66 mm | |
Body Length or Diameter | 57.15 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |