Part Details for 65204CY SL002 by Alpha Wire
Overview of 65204CY SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65204CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8447
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 12Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:12Awg, Conductor Area Csa:4Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 65204CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,548.8700 | Buy Now |
DISTI #
3937-65204CYSL002-ND
|
DigiKey | CABLE 4CON 12AWG SLATE SHLD 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$7,193.4000 | Buy Now |
DISTI #
65204CYSL002-ND
|
DigiKey | CABLE 4CON 12AWG SLATE SHLD 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
4 In Stock |
|
$3,196.5300 | Buy Now |
DISTI #
602-65204CY-500-09
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 4 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,198.9700 | Order Now |
DISTI #
70137658
|
RS | Multiconductor, 4C, 12AWG, Stranded, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65204CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$3,497.4300 | RFQ |