Part Details for 65205 SL005 by Alpha Wire
Overview of 65205 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65205 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8451
|
Newark | Unshielded Multiconductor Cable 5 Conductor 12Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:12Awg, Conductor Area Csa:4Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:- Rohs Compliant: Yes |Alpha Wire 65205 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$868.3800 | Buy Now |
DISTI #
3937-65205SL005-ND
|
DigiKey | CABLE 5COND 12AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,547.1300 | Buy Now |
DISTI #
65205SL005-ND
|
DigiKey | CABLE 5COND 12AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
4 In Stock |
|
$687.5000 / $739.1300 | Buy Now |
DISTI #
602-65205-100
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 5 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$689.9200 / $729.1000 | Order Now |
DISTI #
70137633
|
RS | Multiconductor, Standard-Flex, 5C, 12AWG, Gray, PVC, 100, Xtra-Guard Flex Series | Alpha Wire 65205 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$752.2200 | RFQ |
Part Details for 65205 SL005
65205 SL005 CAD Models
65205 SL005 Part Data Attributes
|
65205 SL005
Alpha Wire
Buy Now
|
Compare Parts:
65205 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |