Part Details for 652205 SL001 by Alpha Wire
Overview of 652205 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652205 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4046
|
Newark | Unshld Flex Cable, 5Cond, 22Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 652205 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,088.9600 / $1,298.3700 | Buy Now |
DISTI #
652205SL001-ND
|
DigiKey | CABLE 5COND 22AWG SLATE Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0628 | Buy Now |
DISTI #
602-652205-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,043.5800 / $1,104.2100 | Order Now |
DISTI #
71216891
|
RS | Multiconductor Cable,5C,20AWG, UnShielded, Slate | Alpha Wire 652205 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,229.7200 / $1,294.4400 | RFQ |