Part Details for 652205 SL002 by Alpha Wire
Overview of 652205 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652205 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4047
|
Newark | Unshld Flex Cable, 5Cond, 22Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 652205 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$783.5100 / $934.1800 | Buy Now |
DISTI #
652205SL002-ND
|
DigiKey | CABLE 5COND 22AWG SLATE Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6199 | Buy Now |
DISTI #
602-652205-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$751.5600 | Order Now |
DISTI #
71216892
|
RS | Multiconductor Cable,5C,20AWG, UnShielded, Slate | Alpha Wire 652205 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$865.7700 / $931.3500 | RFQ |
Part Details for 652205 SL002
652205 SL002 CAD Models
652205 SL002 Part Data Attributes
|
652205 SL002
Alpha Wire
Buy Now
|
Compare Parts:
652205 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |