Part Details for 652412 SL002 by Alpha Wire
Overview of 652412 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652412 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4086
|
Newark | Unshld Flex Cable, 12Cond, 24Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 652412 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,565.0300 / $1,866.0000 | Buy Now |
DISTI #
652412SL002-ND
|
DigiKey | CABLE 12COND 24AWG SLATE Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9928 | Buy Now |
DISTI #
602-652412-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 12 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,506.5400 | Order Now |
DISTI #
71216922
|
RS | Multiconductor Cable,12C,24AWG, UnShielded, Slate | Alpha Wire 652412 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,729.3400 / $1,860.3400 | RFQ |