There are no models available for this part yet.
Overview of 652412CY SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 652412CY SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC4090
|
Newark | Shld Flex Cable, 12Cond, 24Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 652412CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$776.7000 | Buy Now | |
DISTI #
652412CYSL005-100-ND
|
DigiKey | CABLE 12COND 24AWG SHLD Min Qty: 100 Lead time: 5 Weeks Container: Spool |
1000 In Stock |
|
$7.1476 | Buy Now | |
DISTI #
652412CYSL005-10-ND
|
DigiKey | CABLE 12CON 24AWG SLATE SHLD 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$60.7952 / $87.9100 | Buy Now | |
DISTI #
602-652412CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 12 Conductor 600V Braid PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$745.0400 | Order Now | |
DISTI #
71216924
|
RS | Multiconductor Cable,12C,24AWG, Slate | Alpha Wire 652412CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$812.5500 | RFQ |