Part Details for 652425CY SL005 by Alpha Wire
Overview of 652425CY SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652425CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4102
|
Newark | Shld Flex Cable, 25Cond, 24Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 652425CY SL005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,623.2200 | Buy Now |
DISTI #
652425CYSL005-100-ND
|
DigiKey | CABLE 25COND 24AWG SHLD Min Qty: 100 Lead time: 5 Weeks Container: Spool |
800 In Stock |
|
$15.5204 | Buy Now |
DISTI #
652425CYSL005-10-ND
|
DigiKey | CABLE 25CON 24AWG SLATE SHLD 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$111.2077 / $173.6500 | Buy Now |
DISTI #
602-652425CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 25C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,562.5400 | Order Now |
DISTI #
71216937
|
RS | Multiconductor Cable,25C,24AWG, Slate | Alpha Wire 652425CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,929.5500 | RFQ |