Part Details for 6526 by AEMC Instruments
Overview of 6526 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7056
|
Newark | Insulation Tester, 50-1Kv, 200Gohm, Insulation Tester Type:Analogue/Digital Megohmmeter, Insulation Testing Voltage:50V, 100V, 250V, 500V, 1Kv, Insulation Testing Resistance:200Gohm, Operating Temperature Min:-, External Height:- Rohs Compliant: Yes |Aemc Instruments 6526 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$900.0000 | Buy Now |
DISTI #
32813.1
|
TestEquity LLC | AEMC Instruments 6526 Megohmmeter, 50V to 1kV, 200Gohm, DAR, PI, Dataview, 6500 Series | 2 |
|
$900.0000 | Buy Now |