Part Details for 652604 SL001 by Alpha Wire
Overview of 652604 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652604 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4121
|
Newark | Unshld Flex Cable, 4Cond, 26Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 652604 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$657.9200 / $784.4400 | Buy Now |
DISTI #
652604SL001-ND
|
DigiKey | CABLE 4COND 26AWG SLATE Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6687 | Buy Now |
DISTI #
602-652604-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$631.4800 / $667.1300 | Order Now |
DISTI #
71216951
|
RS | Multiconductor Cable,4C,26AWG, UnShielded, Slate | Alpha Wire 652604 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$742.9600 / $782.0700 | RFQ |
Part Details for 652604 SL001
652604 SL001 CAD Models
652604 SL001 Part Data Attributes
|
652604 SL001
Alpha Wire
Buy Now
|
Compare Parts:
652604 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |