Part Details for 652605 SL005 by Alpha Wire
Overview of 652605 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652605 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4126
|
Newark | Unshld Flex Cable, 5Cond, 26Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 652605 SL005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.2200 / $188.7200 | Buy Now |
DISTI #
652605SL005-10-ND
|
DigiKey | CABLE 5COND 26AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$15.1903 / $22.2000 | Buy Now |
DISTI #
652605SL005-100-ND
|
DigiKey | CABLE 5COND 26AWG SLATE Min Qty: 100 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5850 | Buy Now |
DISTI #
602-652605-100-09
|
Mouser Electronics | Multi-Conductor Cables 26AWG 5C UNSHIELDED 100FT SPOOL SLATE RoHS: Compliant | 10 |
|
$158.4700 / $192.6100 | Buy Now |
DISTI #
71213860
|
RS | Multiconductor Cable,5C,26AWG, UnShielded, Slate | Alpha Wire 652605 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$206.9000 | RFQ |
DISTI #
3245250
|
Farnell | UNSHLD FLEX CABLE, 5COND, 26AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 8 |
|
$156.5916 | Buy Now |
Part Details for 652605 SL005
652605 SL005 CAD Models
652605 SL005 Part Data Attributes:
|
652605 SL005
Alpha Wire
Buy Now
|
Compare Parts:
652605 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |