Part Details for 65274 by Goobay
Overview of 65274 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GOOBAY-PLUS-65274
|
TME | Cable, Jack 3.5mm 3pin plug,both sides, 2m, Plating: gold-plated Min Qty: 1 | 13 |
|
$5.4700 / $8.5800 | Buy Now |