Part Details for 65276 by Goobay
Overview of 65276 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65276VDAPR | Texas Instruments | 4.5-V to 18-V Input, Dual (6-A and 3.5-A) Synchronous Step-Down Converter with I<sup>2</sup>C Control 32-HTSSOP -40 to 125 | |
TPS65276VRHHR | Texas Instruments | 4.5-V to 18-V Input, Dual (6-A and 3.5-A) Synchronous Step-Down Converter with I<sup>2</sup>C Control 36-VQFN -40 to 125 | |
TPS65276VRHHT | Texas Instruments | 4.5-V to 18-V Input, Dual (6-A and 3.5-A) Synchronous Step-Down Converter with I<sup>2</sup>C Control 36-VQFN -40 to 125 |
Price & Stock for 65276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GOOBAY-PLUS-65276
|
TME | Cable, Jack 3.5mm 3pin plug,both sides, 5m, Plating: gold-plated Min Qty: 1 | 10 |
|
$6.7900 / $10.1700 | Buy Now |