There are no models available for this part yet.
Overview of 65278 by Goobay
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-801LF | Amphenol Communications Solutions | GUIDE PIN CARD CONNECTOR | |
66527-803LF | Amphenol Communications Solutions | GUIDE PIN CARD CONNECTOR | |
66527-800LF | Amphenol Communications Solutions | GUIDE PIN CARD CONNECTOR |
Price & Stock for 65278 by Goobay
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GOOBAY-PLUS-65278
|
TME | Cable, Jack 3.5mm 3pin plug,Jack 3.5mm 3pin angled plug, 1m Min Qty: 1 | 10 |
|
$4.7600 / $7.1200 | Buy Now |