Part Details for 653180240300 by FINDER SpA
Overview of 653180240300 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653180240300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0659
|
Newark | Power Relay, Spst, 24Vac, 250Vac, Panel, Contact Configuration:Spst-No, Coil Voltage:24Vac, Contact Current:30A, Product Range:65 Series, Relay Mounting:Panel, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, Rohs Compliant: Yes |Finder 653180240300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$11.5200 / $17.8000 | Buy Now |