Part Details for 653401F00000G by BOYD Laconia
Overview of 653401F00000G by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653401F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-653401F00000G-ND
|
DigiKey | EXTR,65340-7FT(84.0") Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006350700
|
Sager | Heat Sinks Extrusion, Flatback, Class C, 11mm W, 2.3mm L, 0.63 Degree C/W, 7 Foot Bar (84) Min Qty: 56 | 0 |
|
$190.4300 | Buy Now |