Part Details for 6535.010 by Rittal
Overview of 6535.010 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65352-001LF | Amphenol Communications Solutions | MINI LATCH HSG .125X.250-CC DR | |
ISL6535IBZ-T | Renesas Electronics Corporation | Synchronous Buck Pulse-Width Modulator (PWM) Controller | |
ISL6535IRZ | Renesas Electronics Corporation | Synchronous Buck Pulse-Width Modulator (PWM) Controller |
Price & Stock for 6535.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-6535010
|
TME | Enclosure: wall mounting, X: 300mm, Y: 300mm, Z: 150mm, CP, IP66 Min Qty: 1 | 0 |
|
$535.8300 / $612.3900 | RFQ |