Part Details for 65404CY SL005 by Alpha Wire
Overview of 65404CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65404CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2460
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 14Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.5Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 65404CY SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$680.7700 | Buy Now |
DISTI #
65404CYSL005-ND
|
DigiKey | CABLE 4 14AWG SLATE 30.5M Min Qty: 1 Lead time: 8 Weeks Container: Spool |
19 In Stock |
|
$506.5490 / $579.4400 | Buy Now |
DISTI #
602-65404CY
|
Mouser Electronics | Multi-Conductor Cables 14AWG 4C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$537.1200 / $578.9400 | Order Now |
DISTI #
70139832
|
RS | Multiconductor, Standard-Flex, 4C, 14AWG, Braid, PVC, Xtra-Guard Flex Series | Alpha Wire 65404CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: ft. Coil | 3 |
|
$590.1700 | Buy Now |
Part Details for 65404CY SL005
65404CY SL005 CAD Models
65404CY SL005 Part Data Attributes
|
65404CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
65404CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |