Part Details for 65409-SL002 by Alpha Wire
Overview of 65409-SL002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0921LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 9 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10136654-0911LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 9 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10136654-0942TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 9 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. |
Price & Stock for 65409-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$2,468.4500 / $2,643.3600 | Buy Now |