Part Details for 65412CY SL005 by Alpha Wire
Overview of 65412CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65412CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6608
|
Newark | Xtra-Guard Flex /100 Ft |Alpha Wire 65412CY SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,452.5400 | Buy Now |
DISTI #
65412CYSL005-ND
|
DigiKey | CABLE 12 14AWG SLATE 30.5M Min Qty: 100 Lead time: 9 Weeks Container: Spool |
100 In Stock |
|
$10.3477 | Buy Now |
DISTI #
602-65412CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 14AWG 12C SHIELDED 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,320.3600 | Order Now |
DISTI #
70138430
|
RS | Multiconductor, 12C, 14AWG, BC, Braid, Slate PVC Jacket, Xtra-Guard Flex Series | Alpha Wire 65412CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,617.3300 | RFQ |
Part Details for 65412CY SL005
65412CY SL005 CAD Models
65412CY SL005 Part Data Attributes
|
65412CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
65412CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |