Part Details for 654174-1 by TE Connectivity
Overview of 654174-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 654174-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C7441
|
Newark | Pos.lock Handtool Rohs Compliant: Na |Amp Te Connectivity 654174-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71973037
|
RS | Pos.Lock Handtool | TE Connectivity 654174-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,224.9700 | RFQ |
DISTI #
AMP654174-1
|
Heilind Electronics | POS.LOCK HANDTOOL | Americas - 3 in Stock |
|
$1,050.4884 / $1,101.7318 | Buy Now |
DISTI #
AMP654174-1
|
Interstate Connecting Components | POS.LOCK HANDTOOL | 1 |
|
$1,050.4884 / $1,101.7318 | Buy Now |
DISTI #
654174-1
|
Avnet Abacus | General Hand Tool Types (Alt: 654174-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
654174-1
|
Avnet Abacus | General Hand Tool Types (Alt: 654174-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 654174-1
654174-1 CAD Models
654174-1 Part Data Attributes
|
654174-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
654174-1
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |