Part Details for 6543PA 0081000 by Belden Inc
Overview of 6543PA 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6543PA 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4639
|
Newark | Shielded Multipair Cable 4Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Voltage Rating:300V Rohs Compliant: Yes |Belden 6543PA 0081000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$1,801.1900 / $2,099.3200 | Buy Now |
DISTI #
BEL8834-1000-ND
|
DigiKey | MULTI-PAIR 8CON 22AWG GRAY Min Qty: 1000 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8694 | Buy Now |
DISTI #
566-6543PA-1000-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4PR SHIELD 1000ft SPOOL GRAY RoHS: Compliant | 0 |
|
$1,911.3300 | Order Now |
DISTI #
70004372
|
RS | Multiconductor Cable, 4Pr, 22AWG, 7x30, BC, FEP ins, Foil, Gray PVDF jkt, CMP | Belden 6543PA 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,911.3300 | RFQ |