There are no models available for this part yet.
Overview of 654C5005C3T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 654C5005C3T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654C5005C3T-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8374 | Buy Now | |
DISTI #
654C5005C3T
|
Avnet Americas | Advanced PLL Clock HCMOS 50MHz ±25ppm Stability 3.3V T/R - Tape and Reel (Alt: 654C5005C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-654C5005C3T
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Advanced PLL HCMOS Clock, 50.0000MHz, +3.3V, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, Phase Jitter 600fs typical, 1k/reel RoHS: Compliant | 0 |
|
$0.6560 / $0.7060 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5670 / $0.7460 | Buy Now | ||
DISTI #
654C5005C3T
|
Avnet Abacus | - Tape and Reel (Alt: 654C5005C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 654C5005C3T by CTS Corporation
Part Data Attributes for 654C5005C3T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 1.3mm
|
Rise Time-Max
|
10 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 654C5005C3T
This table gives cross-reference parts and alternative options found for 654C5005C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 654C5005C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-6431/AIP50.00000MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 654C5005C3T vs GXO-6431/AIP50.00000MHZ |
JITO-2-DC3DE-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, SMD, MIN-6 | Fox Electronics | 654C5005C3T vs JITO-2-DC3DE-50.000000 |
B1325-BADS3T-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, | Bomar Crystal Company | 654C5005C3T vs B1325-BADS3T-50.000000 |
B1325-BEDS3T-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, | Bomar Crystal Company | 654C5005C3T vs B1325-BEDS3T-50.000000 |
GXO-6431/A50.00000MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 654C5005C3T vs GXO-6431/A50.00000MHZ |
Related Parts for 654C5005C3T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors